MC100EP116FAG vs MC100EP116FA feature comparison

MC100EP116FAG onsemi

Buy Now Datasheet

MC100EP116FA onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code 32 LEAD LQFP 7x7, 0.8P QFP
Package Description LQFP-32 LQFP-32
Pin Count 32 32
Manufacturer Package Code 561AB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
Differential Output YES YES
Driver Number of Bits 6 6
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 2
Number of Functions 6 6
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP32,.35SQ,32 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.34 ns 0.34 ns
Receiver Number of Bits 6 6
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 95 mA 95 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 0.34 ns 0.34 ns
Width 7 mm 7 mm
Base Number Matches 1 4
Rohs Code No

Compare MC100EP116FAG with alternatives

Compare MC100EP116FA with alternatives