MC100ELT23DR2 vs SY100ELT23ZCTR feature comparison

MC100ELT23DR2 Motorola Mobility LLC

Buy Now Datasheet

SY100ELT23ZCTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOIC-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 5.5 ns 3.5 ns
Input Characteristics DIFFERENTIAL
Interface IC Type PECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.93 mm
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.94 mm
Base Number Matches 4 3
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare MC100ELT23DR2 with alternatives

Compare SY100ELT23ZCTR with alternatives