MC100ELT21DR2 vs SY100EPT23LZGTR feature comparison

MC100ELT21DR2 Motorola Semiconductor Products

Buy Now Datasheet

SY100EPT23LZGTR Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MICREL INC
Package Description PLASTIC, SOIC-8 SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 5.5 ns 2.5 ns
Input Characteristics DIFFERENTIAL
Interface IC Type PECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.93 mm
Number of Bits 1 1
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.94 mm
Base Number Matches 4 2
Part Package Code SOIC
Pin Count 8
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SY100EPT23LZGTR with alternatives