SY100EL58ZC vs SY100EL58ZGTR feature comparison

SY100EL58ZC Microchip Technology Inc

Buy Now Datasheet

SY100EL58ZGTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 0.150 INCH, LEAD FREE, SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100EL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.93 mm 4.93 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 8
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 0.37 ns 0.37 ns
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.94 mm 3.94 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD

Compare SY100EL58ZC with alternatives

Compare SY100EL58ZGTR with alternatives