MC100EL17DW vs SY100EL17VZI feature comparison

MC100EL17DW Rochester Electronics LLC

Buy Now Datasheet

SY100EL17VZI Synergy Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SYNERGY SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP-20
Pin Count 20
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Differential Output YES
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 0.55 ns 0.56 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.7 V 3.8 V
Supply Voltage-Min 4.2 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
Base Number Matches 4 2
Rohs Code No
Package Equivalence Code SOP20,.4
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.2 V
Supply Voltage1-Nom 5 V

Compare MC100EL17DW with alternatives

Compare SY100EL17VZI with alternatives