MC100E212FN vs MC100E451FNG feature comparison

MC100E212FN Motorola Semiconductor Products

Buy Now Datasheet

MC100E451FNG onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description PLASTIC, LCC-28 LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL AND PARALLEL DATA INPUT; WITH PAIRED O/P'S NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.505 mm 11.505 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 3 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 110 mA 116 mA
Propagation Delay (tpd) 1.025 ns 1.05 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 11.505 mm
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code QLCC
Pin Count 28
Manufacturer Package Code 776-02
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Max Frequency@Nom-Sup 1100000000 Hz
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
fmax-Min 1100 MHz

Compare MC100E451FNG with alternatives