MC100E175FNR2
vs
MC10EP131FA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
QFP
Package Description
PLASTIC, LCC-28
LQFP-32
Pin Count
28
32
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.5V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
100E
10E
JESD-30 Code
S-PQCC-J28
S-PQFP-G32
JESD-609 Code
e0
e0
Length
11.505 mm
7 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Bits
9
4
Number of Functions
1
1
Number of Terminals
28
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LQFP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
240
Power Supply Current-Max (ICC)
152 mA
Prop. Delay@Nom-Sup
1.45 ns
Propagation Delay (tpd)
0.8 ns
0.6 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
11.505 mm
7 mm
fmax-Min
700 MHz
Base Number Matches
3
2
Pbfree Code
Yes
Time@Peak Reflow Temperature-Max (s)
30
Compare MC100E175FNR2 with alternatives