MC100E175FNR2 vs SY100E175JZ feature comparison

MC100E175FNR2 onsemi

Buy Now Datasheet

SY100E175JZ Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 LEAD FREE, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.5V WITH PARITY GENERATION
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.505 mm 11.48 mm
Logic IC Type D LATCH D LATCH
Moisture Sensitivity Level 1 2
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 235 260
Power Supply Current-Max (ICC) 152 mA 132 mA
Prop. Delay@Nom-Sup 1.45 ns 0.8 ns
Propagation Delay (tpd) 0.8 ns 0.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL LOW LEVEL
Width 11.505 mm 11.48 mm
fmax-Min 700 MHz
Base Number Matches 3 2
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) 40

Compare MC100E175FNR2 with alternatives

Compare SY100E175JZ with alternatives