MC100E175FNR2
vs
SY100E212JCTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MICREL INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.5V
DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL AND PARALLEL DATA INPUT
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.505 mm
11.48 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Moisture Sensitivity Level
1
1
Number of Bits
9
3
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
235
240
Power Supply Current-Max (ICC)
152 mA
Prop. Delay@Nom-Sup
1.45 ns
Propagation Delay (tpd)
0.8 ns
1.025 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
11.505 mm
11.48 mm
fmax-Min
700 MHz
Base Number Matches
2
1
Time@Peak Reflow Temperature-Max (s)
30
Compare MC100E175FNR2 with alternatives
Compare SY100E212JCTR with alternatives