MC100E116FNR2G vs SY100E116JITR feature comparison

MC100E116FNR2G Rochester Electronics LLC

Buy Now Datasheet

SY100E116JITR Micrel Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code unknown not_compliant
Additional Feature CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Differential Output YES
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.505 mm 11.48 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 5 5
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 240
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 0.45 ns 0.45 ns
Receiver Number of Bits 5 5
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.7 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 11.505 mm 11.48 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LDCC28,.5SQ
Supply Current-Max 40 mA

Compare MC100E116FNR2G with alternatives

Compare SY100E116JITR with alternatives