MC100E116FNR2
vs
SY100E116JITR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QLCC
|
|
Package Description |
PLASTIC, LCC-28
|
PLCC-28
|
Pin Count |
28
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
|
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
|
Length |
11.505 mm
|
11.48 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
5
|
5
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
0.45 ns
|
0.55 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
40 mA
|
|
Supply Voltage-Max |
5.7 V
|
|
Supply Voltage-Min |
4.2 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.505 mm
|
11.48 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MC100E116FNR2 with alternatives
Compare SY100E116JITR with alternatives