MC100E116FNR2 vs SY100E116JCTR feature comparison

MC100E116FNR2 onsemi

Buy Now Datasheet

SY100E116JCTR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code QLCC
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.48 mm
Moisture Sensitivity Level 1 1
Number of Functions 5 5
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 235 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.45 ns 0.45 ns
Receiver Number of Bits 5 5
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 5.7 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.48 mm
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) 30

Compare MC100E116FNR2 with alternatives

Compare SY100E116JCTR with alternatives