MC100E116FNR2 vs MC100E116FNR2 feature comparison

MC100E116FNR2 onsemi

Buy Now Datasheet

MC100E116FNR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 QCCJ,
Pin Count 28 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.505 mm 11.5062 mm
Moisture Sensitivity Level 1
Number of Functions 5 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.45 ns 0.5 ns
Receiver Number of Bits 5 5
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 40 mA
Supply Voltage-Max 5.7 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.5062 mm
Base Number Matches 2 1
Differential Output YES
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY

Compare MC100E116FNR2 with alternatives

Compare MC100E116FNR2 with alternatives