MC100E116FNG
vs
MC100E116FNR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-28
LEAD FREE, PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Differential Output
YES
YES
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.505 mm
11.505 mm
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Functions
5
5
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
COMMERCIAL
Receive Delay-Max
0.45 ns
0.45 ns
Receiver Number of Bits
5
5
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.7 V
5.7 V
Supply Voltage-Min
4.2 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
11.505 mm
11.505 mm
Base Number Matches
2
2
Compare MC100E116FNG with alternatives
Compare MC100E116FNR2G with alternatives