MC100E116FN
vs
MC100E116FN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-28
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Differential Output
YES
YES
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.505 mm
11.5062 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
5
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Receive Delay-Max
0.45 ns
0.5 ns
Receiver Number of Bits
5
5
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.7 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
11.5062 mm
Base Number Matches
4
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Equivalence Code
LDCC28,.5SQ
Supply Current-Max
40 mA
Compare MC100E116FN with alternatives
Compare MC100E116FN with alternatives