MC0805P-272-JTQ vs CR21TR272J feature comparison

MC0805P-272-JTQ RCD Components Inc

Buy Now Datasheet

CR21TR272J Akahane Electronics Ind Corp

Buy Now Datasheet
No Yes
Active Contact Manufacturer
RCD COMPONENTS INC AKAHANE ELECTRONICS IND CORP
compliant compliant
EAR99 EAR99
Chip Chip
e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR
0.125 W 0.125 W
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
5% 5%
150 V 150 V
1 1
CR

Compare MC0805P-272-JTQ with alternatives

Compare CR21TR272J with alternatives