MC0805P-19R1-FTQ vs CR-05FLB--19R1 feature comparison

MC0805P-19R1-FTQ RCD Components Inc

Buy Now Datasheet

CR-05FLB--19R1 Viking Tech Corp

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Chip
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, PAPER, 10 INCH
0.125 W 0.125 W
19.1 Ω 19.1 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
CHIP
8533.21.00.30
RECTANGULAR PACKAGE
70 °C

Compare MC0805P-19R1-FTQ with alternatives

Compare CR-05FLB--19R1 with alternatives