CR-05FLB--19R1 vs SR0805FR-1319R1L feature comparison

CR-05FLB--19R1 Viking Tech Corp

Buy Now Datasheet

SR0805FR-1319R1L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, PAPER, 13 INCH
0.125 W 0.125 W
70 °C 70 °C
19.1 Ω 19.1 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 500 V
1 1
AEC-Q200

Compare CR-05FLB--19R1 with alternatives

Compare SR0805FR-1319R1L with alternatives