MC-7846-AZ vs D10040180GT feature comparison

MC-7846-AZ Renesas Electronics Corporation

Buy Now Datasheet

D10040180GT Qorvo

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP QORVO INC
Reach Compliance Code unknown compliant
Number of Functions 1 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 375 mA
Technology GAAS GAAS
Base Number Matches 1 2
Package Description SOT-115J
ECCN Code EAR99
Factory Lead Time 20 Weeks
Samacsys Manufacturer Qorvo
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 19 dB
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare MC-7846-AZ with alternatives

Compare D10040180GT with alternatives