MC-41256A9B-10 vs GMM79256NS-70 feature comparison

MC-41256A9B-10 NEC Electronics America Inc

Buy Now Datasheet

GMM79256NS-70 Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC GOLDSTAR ELECTRON CO LTD
Package Description SIMM-30 SIMM-30
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode PAGE FAST PAGE
Access Time-Max 100 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-XSMA-N30 R-XSMA-N30
Memory Density 2359296 bit 2359296 bit
Memory IC Type DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 9 9
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 30 30
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX9 256KX9
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 512
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare MC-41256A9B-10 with alternatives

Compare GMM79256NS-70 with alternatives