Part Details for MC-41256A9B-10 by NEC Electronics America Inc
Overview of MC-41256A9B-10 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC-41256A9B-10
MC-41256A9B-10 CAD Models
MC-41256A9B-10 Part Data Attributes
|
MC-41256A9B-10
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MC-41256A9B-10
NEC Electronics America Inc
DRAM Module, 256KX9, 100ns, NMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SIMM-30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 2359296 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MC-41256A9B-10
This table gives cross-reference parts and alternative options found for MC-41256A9B-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-41256A9B-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V104J9SU80L | Fast Page DRAM Module, 256KX9, 80ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | MC-41256A9B-10 vs V104J9SU80L |
TM256GU9C-80 | 256KX9 FAST PAGE DRAM MODULE, 80ns, SMA30, SIP-30 | Texas Instruments | MC-41256A9B-10 vs TM256GU9C-80 |
MH25609J-10 | DRAM Module, 256KX9, 100ns, NMOS, SIMM-30 | Mitsubishi Electric | MC-41256A9B-10 vs MH25609J-10 |
MC-42256AB9BA-60 | DRAM Module, 256KX9, 60ns, CMOS, SIMM-30 | NEC Electronics America Inc | MC-41256A9B-10 vs MC-42256AB9BA-60 |
V104J9SN70L | Fast Page DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | MC-41256A9B-10 vs V104J9SN70L |
TM4256GU9-15L | 256KX9 MULTI DEVICE DRAM MODULE, 150ns, SMA30, SIMM-30 | Texas Instruments | MC-41256A9B-10 vs TM4256GU9-15L |
MC-42256AB9FA-70 | DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | NEC Electronics America Inc | MC-41256A9B-10 vs MC-42256AB9FA-70 |
MC-42256AB9FA-80 | DRAM Module, 256KX9, 80ns, CMOS, SIMM-30 | NEC Electronics America Inc | MC-41256A9B-10 vs MC-42256AB9FA-80 |
MC-41256A9B-12 | DRAM Module, 256KX9, 120ns, NMOS, SIMM-30 | NEC Electronics America Inc | MC-41256A9B-10 vs MC-41256A9B-12 |
GMM79256NS-70 | Fast Page DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | Goldstar Electron Co Ltd | MC-41256A9B-10 vs GMM79256NS-70 |