MC-40632.768K-E0
vs
MC-40632.768K-E3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0169%
|
0.0144%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
6 pF
|
6 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L9.6XB4.06XH3.15 (mm)
|
L9.6XB4.06XH3.6 (mm)/L0.378XB0.16XH0.142 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
J-LEADED, SMD, 4 PIN
|
Additional Feature |
|
TAPE AND REEL
|
Series Resistance |
|
35000 Ω
|
|
|
|
Compare MC-40632.768K-E0 with alternatives
Compare MC-40632.768K-E3 with alternatives