MC-40632.7680K-E0:ROHS vs MC-40632.7680K-E0 feature comparison

MC-40632.7680K-E0:ROHS Epson Electronics America Inc

Buy Now Datasheet

MC-40632.7680K-E0 Epson Electronics America Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 100 ppm
Load Capacitance 6 pF 6 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 2 2
Physical Dimension 9.6mm X 4.06mm X 3.6mm

Compare MC-40632.7680K-E0:ROHS with alternatives

Compare MC-40632.7680K-E0 with alternatives