MC-40632.7680K-A:ROHS vs MC-40632.7680K-A3:PURESN feature comparison

MC-40632.7680K-A:ROHS Epson Electronics America Inc

Buy Now Datasheet

MC-40632.7680K-A3:PURESN Epson Electronics America Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare MC-40632.7680K-A:ROHS with alternatives

Compare MC-40632.7680K-A3:PURESN with alternatives