223-000306-20-LF-TR
vs
MC-30632.7680K-E3:PURESN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
not_compliant
Additional Feature
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0144%
0.0144%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
6 pF
6 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch)
8mm x 3.2mm x 2.54mm
Series Resistance
50000 Ω
50000 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Rohs Code
Yes
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
J LEADED, SMD, 4 PIN
HTS Code
8541.60.00.10
JESD-609 Code
e3
Terminal Finish
TIN
Compare 223-000306-20-LF-TR with alternatives
Compare MC-30632.7680K-E3:PURESN with alternatives