MBRS140 vs SK14B feature comparison

MBRS140 Motorola Mobility LLC

Buy Now Datasheet

SK14B Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 15
Rohs Code Yes
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Taiwan Semiconductor
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Output Current-Max 1 A
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-61249-2-21
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 500 µA
Reverse Test Voltage 40 V
Terminal Finish TIN

Compare MBRS140 with alternatives

Compare SK14B with alternatives