MBRS140 vs MBRS140T3 feature comparison

MBRS140 Motorola Semiconductor Products

Buy Now Datasheet

MBRS140T3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description CASE 403A-03, SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 8 8
Pbfree Code Yes
Part Package Code DO-214
Pin Count 2
Manufacturer Package Code CASE 403A-03
HTS Code 8541.10.00.80
Application POWER
Breakdown Voltage-Min 40 V
Forward Voltage-Max (VF) 0.6 V
Non-rep Pk Forward Current-Max 40 A
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V

Compare MBRS140 with alternatives

Compare MBRS140T3 with alternatives