MBRP20060CT vs 153CMQ080PBF feature comparison

MBRP20060CT onsemi

Buy Now Datasheet

153CMQ080PBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN R-PSFM-T9
Pin Count 2
Manufacturer Package Code CASE 357C-03
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application POWER GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.91 V 0.8 V
JESD-30 Code R-PUFM-X2 R-PSFM-T9
Non-rep Pk Forward Current-Max 1500 A 7000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 9
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 100 A 150 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 80 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish NICKEL
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Base Number Matches 5 1
Pbfree Code Yes
JEDEC-95 Code TO-249AA
Operating Temperature-Min -55 °C
Reverse Current-Max 35000 µA
Time@Peak Reflow Temperature-Max (s) 40

Compare MBRP20060CT with alternatives

Compare 153CMQ080PBF with alternatives