153CMQ080PBF vs 203CNQ080-G feature comparison

153CMQ080PBF International Rectifier

Buy Now Datasheet

203CNQ080-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SENSITRON SEMICONDUCTOR
Package Description R-PSFM-T9 R-PUFM-X2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JEDEC-95 Code TO-249AA
JESD-30 Code R-PSFM-T9 R-PUFM-X2
Non-rep Pk Forward Current-Max 7000 A 2520 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 9 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 150 A 100 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 35000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE UNSPECIFIED
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Pin Count 2
Manufacturer Package Code PRM4
Moisture Sensitivity Level 1

Compare 153CMQ080PBF with alternatives

Compare 203CNQ080-G with alternatives