MBRF10100CT2 vs SF30DGT feature comparison

MBRF10100CT2 Lite-On Semiconductor Corporation

Buy Now Datasheet

SF30DGT Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP DIODES INC
Part Package Code TO-220AB DO-201AD
Package Description R-PSFM-T3 O-PALF-W2
Pin Count 3 2
Reach Compliance Code unknown compliant
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB DO-201AD
JESD-30 Code R-PSFM-T3 O-PALF-W2
Non-rep Pk Forward Current-Max 120 A 125 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 10 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 200 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.035 µs
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MBRF10100CT2 with alternatives

Compare SF30DGT with alternatives