MBRF10100CT2 vs MBR2090CT1 feature comparison

MBRF10100CT2 Lite-On Semiconductor Corporation

Buy Now Datasheet

MBR2090CT1 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-220AB TO-262AA
Package Description R-PSFM-T3 TO-262, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 120 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 2

Compare MBRF10100CT2 with alternatives

Compare MBR2090CT1 with alternatives