MBRD650CTT4 vs FEPB6AT-E3/81 feature comparison

MBRD650CTT4 onsemi

Buy Now Datasheet

FEPB6AT-E3/81 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR VISHAY SEMICONDUCTORS
Package Description PLASTIC, CASE 369C-01, DPAK-3 R-PSSO-G2
Pin Count 3 3
Manufacturer Package Code CASE 369C-01
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application POWER EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.975 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 245
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code D2PAK
JEDEC-95 Code TO-263AB
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Recovery Time-Max 0.035 µs

Compare MBRD650CTT4 with alternatives

Compare FEPB6AT-E3/81 with alternatives