FEPB6AT-E3/81
vs
MBRD660CT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
D2PAK
|
|
Package Description |
R-PSSO-G2
|
PLASTIC, DPAK-3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
FREE WHEELING DIODE
|
Application |
EFFICIENCY
|
POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.975 V
|
0.9 V
|
JEDEC-95 Code |
TO-263AB
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
75 A
|
75 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
60 V
|
Reverse Recovery Time-Max |
0.035 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
10
|
Reverse Current-Max |
|
100 µA
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare FEPB6AT-E3/81 with alternatives