MBRD650CTG vs SNRVBD660CTT4G feature comparison

MBRD650CTG onsemi

Buy Now Datasheet

SNRVBD660CTT4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DPAK (SINGLE GAUGE) TO-252 DPAK-3
Package Description DPAK-3/2 DPAK-3/2
Pin Count 3
Manufacturer Package Code 369C 369C
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks 10 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application POWER FAST RECOVERY POWER
Breakdown Voltage-Min 50 V 60 V
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.9 V
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 60 V
Reverse Current-Max 100 µA 100 µA
Reverse Test Voltage 50 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare MBRD650CTG with alternatives

Compare SNRVBD660CTT4G with alternatives