MBRB1060-TP-HF vs MBR1060G-T27-R feature comparison

MBRB1060-TP-HF Micro Commercial Components

Buy Now Datasheet

MBR1060G-T27-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP UNISONIC TECHNOLOGIES CO LTD
Package Description R-PSSO-G2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.8 V
JESD-30 Code R-PSSO-G2 R-PDSO-F3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 100 µA 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Date Of Intro 2018-11-06
Breakdown Voltage-Min 60 V
JEDEC-95 Code TO-277
Reverse Test Voltage 60 V

Compare MBRB1060-TP-HF with alternatives

Compare MBR1060G-T27-R with alternatives