MBR4045PT vs RO503D-02 feature comparison

MBR4045PT Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

RO503D-02 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD ROHM CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V
JEDEC-95 Code TO-247AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 400 A 50 A
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 40 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 45 V 200 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 23 1
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
Number of Phases 1
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.035 µs

Compare RO503D-02 with alternatives