MBR340 vs JAN1N5822 feature comparison

MBR340 Vishay Intertechnologies

Buy Now Datasheet

JAN1N5822 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, C-16, 2 PIN HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay Microsemi Corporation
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY METALLURGICALLY BONDED
Application HIGH POWER GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 430 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
JESD-609 Code e0
Reference Standard MIL-19500/620E
Terminal Finish TIN LEAD

Compare MBR340 with alternatives

Compare JAN1N5822 with alternatives