MBR1645TRR
vs
15CTQ045STRL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
SFM
Package Description
R-PSFM-T2
R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
HIGH POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1800 A
810 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
16 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
3
Forward Voltage-Max (VF)
0.51 V
Moisture Sensitivity Level
1
Compare MBR1645TRR with alternatives
Compare 15CTQ045STRL with alternatives