15CTQ045STRL vs 15CTQ045S feature comparison

15CTQ045STRL Vishay Semiconductors

Buy Now Datasheet

15CTQ045S Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 15 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 3 4
Rohs Code Yes
Breakdown Voltage-Min 45 V
Forward Voltage-Max (VF) 0.84 V
Non-rep Pk Forward Current-Max 180 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1000 µA
Reverse Test Voltage 45 V

Compare 15CTQ045STRL with alternatives