MBR1045CT vs MBR1045CT-B feature comparison

MBR1045CT Digitron Semiconductors

Buy Now Datasheet

MBR1045CT-B Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 125 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 100 µA
Reverse Test Voltage 45 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 24 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MBR1045CT with alternatives

Compare MBR1045CT-B with alternatives