MBN400AS6
vs
IRGRDN300K06
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
POST/STUD MOUNT, R-MUPM-X4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH SPEED, ULTRA SOFT FAST RECOVERY
|
LOW CONDUCTION LOSS
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
400 A
|
340 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Transistor Application |
POWER CONTROL
|
MOTOR CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-on Time-Nom (ton) |
400 ns
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.95
|
Gate-Emitter Thr Voltage-Max |
|
5.5 V
|
Gate-Emitter Voltage-Max |
|
20 V
|
JESD-30 Code |
|
R-MUPM-X4
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
POST/STUD MOUNT
|
Power Dissipation Ambient-Max |
|
1563 W
|
Power Dissipation-Max (Abs) |
|
1560 W
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UPPER
|
VCEsat-Max |
|
2.7 V
|
|
|
|
Compare MBN400AS6 with alternatives
Compare IRGRDN300K06 with alternatives