MBM29LV017-90PTN vs 28LV64A-F-30/SO feature comparison

MBM29LV017-90PTN FUJITSU Semiconductor Limited

Buy Now Datasheet

28LV64A-F-30/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC MICROCHIP TECHNOLOGY INC
Part Package Code TSOP1 SOIC
Package Description PLASTIC, TSOP1-40 PLASTIC, SOIC-28
Pin Count 40 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns 300 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES MIN MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION
JESD-30 Code R-PDSO-G40 R-PDSO-G28
Length 18.4 mm 17.9 mm
Memory Density 16777216 bit 65536 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 28
Number of Words 2097152 words 8192 words
Number of Words Code 2000000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 10 mm 7.5 mm
Base Number Matches 1 3
Command User Interface NO
Data Polling YES
Package Equivalence Code SOP28,.4
Power Supplies 3/3.3 V
Ready/Busy YES
Standby Current-Max 0.0001 A
Supply Current-Max 0.008 mA
Toggle Bit NO
Write Cycle Time-Max (tWC) 3 ms

Compare MBM29LV017-90PTN with alternatives

Compare 28LV64A-F-30/SO with alternatives