MBM29F017A-12PFTN-E1 vs AM29F016-120FI feature comparison

MBM29F017A-12PFTN-E1 Spansion

Buy Now Datasheet

AM29F016-120FI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP1
Package Description PLASTIC, TSOP1-48
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm
Base Number Matches 1 3
Rohs Code No
Command User Interface YES
Data Polling YES
Number of Sectors/Size 32
Package Equivalence Code TSSOP48,.8,20
Power Supplies 5 V
Ready/Busy YES
Reverse Pinout YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Toggle Bit YES
Type NOR TYPE

Compare MBM29F017A-12PFTN-E1 with alternatives