Part Details for MBM29F017A-12PFTN-E1 by Spansion
Overview of MBM29F017A-12PFTN-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MBM29F017A-12PFTN-E1
MBM29F017A-12PFTN-E1 CAD Models
MBM29F017A-12PFTN-E1 Part Data Attributes:
|
MBM29F017A-12PFTN-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F017A-12PFTN-E1
Spansion
Flash, 2MX8, 120ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for MBM29F017A-12PFTN-E1
This table gives cross-reference parts and alternative options found for MBM29F017A-12PFTN-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F017A-12PFTN-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F017B-120EC | Flash, 2MX8, 120ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | MBM29F017A-12PFTN-E1 vs AM29F017B-120EC |
AM29F017B-120EE | Flash, 2MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29F017A-12PFTN-E1 vs AM29F017B-120EE |
AM29F016-120EIB | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | Spansion | MBM29F017A-12PFTN-E1 vs AM29F016-120EIB |
MBM29F016-12PFTN-X | 2MX8 FLASH 5V PROM, 120ns, PDSO48, PLASTIC, TSOP-48 | FUJITSU Semiconductor Limited | MBM29F017A-12PFTN-E1 vs MBM29F016-12PFTN-X |
AM29F016-120EI | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | Spansion | MBM29F017A-12PFTN-E1 vs AM29F016-120EI |
MX29F1610TC-12CY | Flash, 2MX8, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 | Macronix International Co Ltd | MBM29F017A-12PFTN-E1 vs MX29F1610TC-12CY |
AM29F016-120EI | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | AMD | MBM29F017A-12PFTN-E1 vs AM29F016-120EI |
AM29F017B-120EI | Flash, 2MX8, 120ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | MBM29F017A-12PFTN-E1 vs AM29F017B-120EI |
MX29F016TC-12 | Flash, 2MX8, 120ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29F017A-12PFTN-E1 vs MX29F016TC-12 |
AM29F016-120ECB | Flash, 2MX8, 120ns, PDSO48, TSOP-48 | AMD | MBM29F017A-12PFTN-E1 vs AM29F016-120ECB |