MBM29F002B-90PD vs AT49F020-90JC feature comparison

MBM29F002B-90PD FUJITSU Limited

Buy Now Datasheet

AT49F020-90JC Atmel Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
FUJITSU LTD ATMEL CORP
PLASTIC, LCC-32 PLASTIC, MS-016AE, LCC-32
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE
BOTTOM BOTTOM
YES YES
YES YES
100000 Write/Erase Cycles
R-PQCC-J32 R-PQCC-J32
e0 e0
13.97 mm 13.97 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
1,2,1,3 1,1
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
-20 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6 LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
3.56 mm 3.55 mm
16K,8K,32K,64K 8K,248K
0.000005 A 0.0001 A
0.05 mA 0.09 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
YES YES
NOR TYPE NOR TYPE
11.43 mm 11.43 mm
1 1
QFJ
32
2
3-STATE
225

Compare MBM29F002B-90PD with alternatives

Compare AT49F020-90JC with alternatives