MBM29F002B-90PD vs AM29F002NBB-90JI feature comparison

MBM29F002B-90PD FUJITSU Limited

Buy Now Datasheet

AM29F002NBB-90JI Spansion

Buy Now Datasheet
No No
Obsolete Obsolete
FUJITSU LTD SPANSION INC
PLASTIC, LCC-32 PLASTIC, MO-052AAE, LCC-32
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE BOTTOM BOOT BLOCK
BOTTOM BOTTOM
YES YES
YES YES
100000 Write/Erase Cycles 1000000 Write/Erase Cycles
R-PQCC-J32 R-PQCC-J32
e0 e0
13.97 mm 13.97 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
1,2,1,3 1,2,1,3
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-20 °C -40 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6 LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
3.56 mm 3.556 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.000005 A 0.000005 A
0.05 mA 0.04 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
YES YES
NOR TYPE NOR TYPE
11.43 mm 11.43 mm
1 4
No
LCC
32
3
260

Compare MBM29F002B-90PD with alternatives

Compare AM29F002NBB-90JI with alternatives