MBM29DL323TE-90TN
vs
MBM29DL323TE-90TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU SEMICONDUCTOR AMERICA INC
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Part Package Code |
TSOP1
|
TSOP1
|
Package Description |
PLASTIC, TSOP1-48
|
PLASTIC, REVERSE, TSOP1-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
90 ns
|
90 ns
|
Alternate Memory Width |
8
|
8
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2MX16
|
2MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSOP1-R
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
2.7 V
|
2.7 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
12 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MBM29DL323TE-90TN with alternatives
Compare MBM29DL323TE-90TR with alternatives