MBD301RLRE
vs
MBD301RL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
TO-92
TO-92
Package Description
O-PBCY-T2
O-PBCY-T2
Pin Count
3
2
Manufacturer Package Code
CASE 182-02
CASE 182-02
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Breakdown Voltage-Min
30 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1.5 pF
1.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.6 V
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
ULTRA HIGH FREQUENCY
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power Dissipation-Max
0.28 W
0.28 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.2 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Compare MBD301RLRE with alternatives
Compare MBD301RL1 with alternatives