Part Details for MBD301RLRE by Motorola Mobility LLC
Overview of MBD301RLRE by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Part Details for MBD301RLRE
MBD301RLRE CAD Models
MBD301RLRE Part Data Attributes:
|
MBD301RLRE
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBD301RLRE
Motorola Mobility LLC
SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 182-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for MBD301RLRE
This table gives cross-reference parts and alternative options found for MBD301RLRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBD301RLRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBD301ZL1 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRE vs MBD301ZL1 |
MBD301RLRB | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MBD301RLRE vs MBD301RLRB |
MBD301RLRF | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MBD301RLRE vs MBD301RLRF |
MBD301RLRB | SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRE vs MBD301RLRB |
MBD301RL | Mixer Diode, Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MBD301RLRE vs MBD301RL |
MBD301RLRM | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MBD301RLRE vs MBD301RLRM |
MBD301RL | SILICON, UHF BAND, MIXER DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRE vs MBD301RL |
MBD301RLRP | SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRE vs MBD301RLRP |
MBD301RLRM | SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRE vs MBD301RLRM |