MB96F348RWBPMC-GSE2
vs
MB96F348TWCPMC-GSE2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Package Description
14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100
LFQFP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
CPU Family
F2MC-16F
Clock Frequency-Max
56 MHz
56 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Number of I/O Lines
80
80
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
24576
ROM (words)
278528
294912
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
56 MHz
56 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
4
Compare MB96F348RWBPMC-GSE2 with alternatives
Compare MB96F348TWCPMC-GSE2 with alternatives